Part Details for 02013A100DAT2A by Kyocera AVX Components
Overview of 02013A100DAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02013A100DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9117
|
Newark | Multilayer Ceramic Capacitor, 10 Pf, 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 02013A100DAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 117 |
|
$0.0880 / $0.2140 | Buy Now |
DISTI #
12AC6757
|
Newark | Cap, 10Pf, 25V, C0G/Np0, 0201, Reel, Capacitance:10Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0201 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 02013A100DAT2A Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0410 | Buy Now |
DISTI #
478-02013A100DAT2ACT-ND
|
DigiKey | CAP CER 10PF 25V NP0 0201 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15488 In Stock |
|
$0.0803 / $0.4400 | Buy Now |
DISTI #
02013A100DAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: 02013A100DAT2A) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 780000 Factory Stock |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
581-02013A100D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0201 0.5pF RoHS: Compliant | 27858 |
|
$0.0730 / $0.4100 | Buy Now |
DISTI #
V72:2272_10660329
|
Arrow Electronics | Cap Ceramic 10pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 15000 |
|
$0.0769 / $0.3248 | Buy Now |
DISTI #
70473726
|
RS | Capacitor MLCC 0201 10pF 25V | AVX 02013A100DAT2A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0020 / $0.0030 | RFQ |
|
Future Electronics | 0201 25V C0G 10pF 0.5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0762 | Buy Now |
|
Future Electronics | 0201 25V C0G 10pF 0.5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0762 | Buy Now |
|
Bristol Electronics | 59806 |
|
RFQ |
Part Details for 02013A100DAT2A
02013A100DAT2A CAD Models
02013A100DAT2A Part Data Attributes:
|
02013A100DAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
02013A100DAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 02013A100DAT2A
This table gives cross-reference parts and alternative options found for 02013A100DAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02013A100DAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L100JV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A100DAT2A vs 250R05L100JV4R |
KGM03ACG1E100JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 02013A100DAT2A vs KGM03ACG1E100JN |
C0603NP0100JFT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Darfon Corporation | 02013A100DAT2A vs C0603NP0100JFT |
GRM0335C1E100JD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 02013A100DAT2A vs GRM0335C1E100JD01J |
250R05L100JG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A100DAT2A vs 250R05L100JG4R |
250R05L100JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00001uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 02013A100DAT2A vs 250R05L100JT4Y |
VJ0201A100JXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 02013A100DAT2A vs VJ0201A100JXXCW1BC |
0201CG100J250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | 02013A100DAT2A vs 0201CG100J250N |
250R05L100JV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 02013A100DAT2A vs 250R05L100JV4Y |
250R05L100JG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 02013A100DAT2A vs 250R05L100JG4W |