Part Details for GRM55R5C2D562JY21L by Murata Manufacturing Co Ltd
Overview of GRM55R5C2D562JY21L by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM55R5C2D562JY21L
GRM55R5C2D562JY21L CAD Models
GRM55R5C2D562JY21L Part Data Attributes
|
GRM55R5C2D562JY21L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM55R5C2D562JY21L
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0056uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM55 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM55R5C2D562JY21L
This table gives cross-reference parts and alternative options found for GRM55R5C2D562JY21L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM55R5C2D562JY21L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220H2000562JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM55R5C2D562JY21L vs 2220H2000562JFT |
2220J2000562JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GRM55R5C2D562JY21L vs 2220J2000562JFR |
2220Y2000562JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Syfer Technology | GRM55R5C2D562JY21L vs 2220Y2000562JFR |
2220H2000562JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM55R5C2D562JY21L vs 2220H2000562JFR |
2220F2000562JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM55R5C2D562JY21L vs 2220F2000562JFT |
GRM55R5C2D562JY21B | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0056uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM55R5C2D562JY21L vs GRM55R5C2D562JY21B |
GRM55R5C2D562JY21K | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0056uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM55R5C2D562JY21L vs GRM55R5C2D562JY21K |
2220J2000562JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM55R5C2D562JY21L vs 2220J2000562JFR |
2220A2000562JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GRM55R5C2D562JY21L vs 2220A2000562JFR |
GRM44-1C0G562J200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0056uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | GRM55R5C2D562JY21L vs GRM44-1C0G562J200AQ |