2220A2000562JFR
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP

Overview of 2220A2000562JFR by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2220A2000562JFR by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2220A2000562JFR by Knowles Capacitors

2220A2000562JFR
Knowles Capacitors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
IECQ-CECC
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 2220A2000562JFR
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP
    VS

Alternate Parts for 2220A2000562JFR

This table gives cross-reference parts and alternative options found for 2220A2000562JFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220A2000562JFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2220Y2000562JFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Knowles Capacitors 2220A2000562JFR vs 2220Y2000562JFR
GRM44-1C0G562J200AD CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0056uF, SURFACE MOUNT, 2220, CHIP Murata Manufacturing Co Ltd 2220A2000562JFR vs GRM44-1C0G562J200AD
2220A2000562JFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220A2000562JFR vs 2220A2000562JFT
VJ2220A562JFCAP CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0056 uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Vishay Vitramon 2220A2000562JFR vs VJ2220A562JFCAP
AC15CF0562J-- Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP Kyocera AVX Components 2220A2000562JFR vs AC15CF0562J--
2220H2000562JFT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220A2000562JFR vs 2220H2000562JFT
GRM55R5C2D562JY21L CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0056uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 2220A2000562JFR vs GRM55R5C2D562JY21L
GRM55R5C2D562JY21K CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0056uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 2220A2000562JFR vs GRM55R5C2D562JY21K
2220J2000562JFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Syfer Technology 2220A2000562JFR vs 2220J2000562JFR
2220H2000562JFR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 2220, CHIP Knowles Capacitors 2220A2000562JFR vs 2220H2000562JFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2220A2000562JFR by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2220A2000562JFR by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 2220A2000562JFR would you like to use for your alert(s)?
  • Please alert me when 2220A2000562JFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2220A2000562JFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2220A2000562JFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2220A2000562JFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2220A2000562JFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2220A2000562JFR by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: