GRM44-1X7R474K100AL
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP

Overview of GRM44-1X7R474K100AL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM44-1X7R474K100AL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM44-1X7R474K100AL by Murata Manufacturing Co Ltd

GRM44-1X7R474K100AL
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
2220
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM44-1X7R474K100AL
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP
    VS

Alternate Parts for GRM44-1X7R474K100AL

This table gives cross-reference parts and alternative options found for GRM44-1X7R474K100AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM44-1X7R474K100AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM44-1X7R474K100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP Murata Manufacturing Co Ltd GRM44-1X7R474K100AL vs GRM44-1X7R474K100AD
GMC55X7R474K100NEM CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP Cal-Chip Electronics GRM44-1X7R474K100AL vs GMC55X7R474K100NEM
CM55X7R474K100AH Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP KYOCERA Corporation GRM44-1X7R474K100AL vs CM55X7R474K100AH
101S47X474KSE CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT Temex Ceramics GRM44-1X7R474K100AL vs 101S47X474KSE
CM55X7R474K100AT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP KYOCERA Corporation GRM44-1X7R474K100AL vs CM55X7R474K100AT
GMC55X7R474K100NTM CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP Cal-Chip Electronics GRM44-1X7R474K100AL vs GMC55X7R474K100NTM
GRM44-1X7R474K100AC CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP Murata Manufacturing Co Ltd GRM44-1X7R474K100AL vs GRM44-1X7R474K100AC
2220A1000474KDT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP Knowles Capacitors GRM44-1X7R474K100AL vs 2220A1000474KDT
2220H1000474KDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP Knowles Capacitors GRM44-1X7R474K100AL vs 2220H1000474KDR
GRM44-1X7R474K100BB CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP Murata Manufacturing Co Ltd GRM44-1X7R474K100AL vs GRM44-1X7R474K100BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM44-1X7R474K100AL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM44-1X7R474K100AL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM44-1X7R474K100AL would you like to use for your alert(s)?
  • Please alert me when GRM44-1X7R474K100AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM44-1X7R474K100AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM44-1X7R474K100AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM44-1X7R474K100AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM44-1X7R474K100AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM44-1X7R474K100AL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: