Part Details for GMC55X7R474K100NEM by Cal-Chip Electronics
Overview of GMC55X7R474K100NEM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC55X7R474K100NEM
GMC55X7R474K100NEM CAD Models
GMC55X7R474K100NEM Part Data Attributes
|
GMC55X7R474K100NEM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC55X7R474K100NEM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC55X7R474K100NEM
This table gives cross-reference parts and alternative options found for GMC55X7R474K100NEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC55X7R474K100NEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM44-1X7R474K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | GMC55X7R474K100NEM vs GRM44-1X7R474K100AD |
GRM44-1X7R474K100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | GMC55X7R474K100NEM vs GRM44-1X7R474K100AL |
CM55X7R474K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | KYOCERA Corporation | GMC55X7R474K100NEM vs CM55X7R474K100AH |
101S47X474KSE | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP, ROHS COMPLIANT | Temex Ceramics | GMC55X7R474K100NEM vs 101S47X474KSE |
CM55X7R474K100AT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | KYOCERA Corporation | GMC55X7R474K100NEM vs CM55X7R474K100AT |
GMC55X7R474K100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Cal-Chip Electronics | GMC55X7R474K100NEM vs GMC55X7R474K100NTM |
GRM44-1X7R474K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | GMC55X7R474K100NEM vs GRM44-1X7R474K100AC |
2220A1000474KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GMC55X7R474K100NEM vs 2220A1000474KDT |
2220H1000474KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Knowles Capacitors | GMC55X7R474K100NEM vs 2220H1000474KDR |
GRM44-1X7R474K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | GMC55X7R474K100NEM vs GRM44-1X7R474K100BB |