GRM43RF52A154ZA01L
Murata Manufacturing Co Ltd
Description: CAP CER .15UF 100V Y5V 1812

Overview of GRM43RF52A154ZA01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM43RF52A154ZA01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM43RF52A154ZA01L by Murata Manufacturing Co Ltd

GRM43RF52A154ZA01L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM43RF52A154ZA01L
    Murata Manufacturing Co Ltd
    CAP CER .15UF 100V Y5V 1812
    VS

Alternate Parts for GRM43RF52A154ZA01L

This table gives cross-reference parts and alternative options found for GRM43RF52A154ZA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43RF52A154ZA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM43-2Y5V154Z100AQ CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43RF52A154ZA01L vs GRM43-2Y5V154Z100AQ
C1812C154Z1PVC Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation GRM43RF52A154ZA01L vs C1812C154Z1PVC
GRM43-2Y5V154Z100AB CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43RF52A154ZA01L vs GRM43-2Y5V154Z100AB
GRM43RF52A154ZA01K Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1812, CHIP Murata Manufacturing Co Ltd GRM43RF52A154ZA01L vs GRM43RF52A154ZA01K
GRM43-2Y5V154Z100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43RF52A154ZA01L vs GRM43-2Y5V154Z100AD
GRM43-2Y5V154Z100AC CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43RF52A154ZA01L vs GRM43-2Y5V154Z100AC
C1812C154Z1VACTU CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT KEMET Corporation GRM43RF52A154ZA01L vs C1812C154Z1VACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43RF52A154ZA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43RF52A154ZA01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM43RF52A154ZA01L would you like to use for your alert(s)?
  • Please alert me when GRM43RF52A154ZA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM43RF52A154ZA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43RF52A154ZA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM43RF52A154ZA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43RF52A154ZA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43RF52A154ZA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: