Part Details for GRM43RF52A154ZA01K by Murata Manufacturing Co Ltd
Overview of GRM43RF52A154ZA01K by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43RF52A154ZA01K
GRM43RF52A154ZA01K CAD Models
GRM43RF52A154ZA01K Part Data Attributes
|
GRM43RF52A154ZA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43RF52A154ZA01K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43RF52A154ZA01K
This table gives cross-reference parts and alternative options found for GRM43RF52A154ZA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43RF52A154ZA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2Y5V154Z100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43RF52A154ZA01K vs GRM43-2Y5V154Z100AQ |
C1812C154Z1PVC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.15uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM43RF52A154ZA01K vs C1812C154Z1PVC |
GRM43-2Y5V154Z100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43RF52A154ZA01K vs GRM43-2Y5V154Z100AB |
GRM43-2Y5V154Z100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43RF52A154ZA01K vs GRM43-2Y5V154Z100AD |
GRM43-2Y5V154Z100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43RF52A154ZA01K vs GRM43-2Y5V154Z100AC |
C1812C154Z1VACTU | CAPACITOR, CERAMIC, MULTILAYER, 100V, Y5V, 0.15uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM43RF52A154ZA01K vs C1812C154Z1VACTU |