Part Details for GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd
Overview of GRM43-2X7R104K100AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43-2X7R104K100AD
GRM43-2X7R104K100AD CAD Models
GRM43-2X7R104K100AD Part Data Attributes
|
GRM43-2X7R104K100AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43-2X7R104K100AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43-2X7R104K100AD
This table gives cross-reference parts and alternative options found for GRM43-2X7R104K100AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-2X7R104K100AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2X7R104K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43-2X7R104K100AD vs GRM43-2X7R104K100BB |
VJ1812Y104KXBAT3E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | GRM43-2X7R104K100AD vs VJ1812Y104KXBAT3E |
18121C104KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43-2X7R104K100AD vs 18121C104KAJ2A |
1812Y1000104KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GRM43-2X7R104K100AD vs 1812Y1000104KDR |
1812F1000104KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43-2X7R104K100AD vs 1812F1000104KDT |
GRM43-2X7R104K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43-2X7R104K100AD vs GRM43-2X7R104K100AB |
1812F1000104KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43-2X7R104K100AD vs 1812F1000104KDR |
GMC43X7R104K100NEM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | GRM43-2X7R104K100AD vs GMC43X7R104K100NEM |
1812Y1000104KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43-2X7R104K100AD vs 1812Y1000104KDT |
1812Y1000104KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43-2X7R104K100AD vs 1812Y1000104KDR |