Part Details for 1812Y1000104KDT by Knowles Capacitors
Overview of 1812Y1000104KDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y1000104KDT
1812Y1000104KDT CAD Models
1812Y1000104KDT Part Data Attributes
|
1812Y1000104KDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y1000104KDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y1000104KDT
This table gives cross-reference parts and alternative options found for 1812Y1000104KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y1000104KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2X7R104K100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 1812Y1000104KDT vs GRM43-2X7R104K100BB |
VJ1812Y104KXBAT3E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1812Y1000104KDT vs VJ1812Y104KXBAT3E |
18121C104KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812Y1000104KDT vs 18121C104KAJ2A |
1812Y1000104KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y1000104KDT vs 1812Y1000104KDR |
1812F1000104KDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y1000104KDT vs 1812F1000104KDT |
GRM43-2X7R104K100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 1812Y1000104KDT vs GRM43-2X7R104K100AB |
1812F1000104KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y1000104KDT vs 1812F1000104KDR |
GMC43X7R104K100NEM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | 1812Y1000104KDT vs GMC43X7R104K100NEM |
1812Y1000104KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y1000104KDT vs 1812Y1000104KDR |
GMC43X7R104K100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | 1812Y1000104KDT vs GMC43X7R104K100NTM |