Part Details for GRM42-6C0G680J200AD by Murata Manufacturing Co Ltd
Overview of GRM42-6C0G680J200AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6C0G680J200AD
GRM42-6C0G680J200AD CAD Models
GRM42-6C0G680J200AD Part Data Attributes
|
GRM42-6C0G680J200AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6C0G680J200AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6C0G680J200AD
This table gives cross-reference parts and alternative options found for GRM42-6C0G680J200AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6C0G680J200AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6C0G680J200BL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G680J200AD vs GRM42-6C0G680J200BL |
1206J2000680JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM42-6C0G680J200AD vs 1206J2000680JFR |
1206CG680JBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | GRM42-6C0G680J200AD vs 1206CG680JBBB2 |
1206M680J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G680J200AD vs 1206M680J201BT |
1206A2000680JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G680J200AD vs 1206A2000680JFR |
1206A2000680JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G680J200AD vs 1206A2000680JFT |
GRM42-6C0G680J200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6C0G680J200AD vs GRM42-6C0G680J200AB |
HR1206NPO680J4NT91 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | GRM42-6C0G680J200AD vs HR1206NPO680J4NT91 |
NMC-H1206NPO680J200TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | GRM42-6C0G680J200AD vs NMC-H1206NPO680J200TRPLP |
1206H2000680JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6C0G680J200AD vs 1206H2000680JFT |