Part Details for 1206J2000680JFR by Knowles Capacitors
Overview of 1206J2000680JFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206J2000680JFR
1206J2000680JFR CAD Models
1206J2000680JFR Part Data Attributes
|
1206J2000680JFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1206J2000680JFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1206J2000680JFR
This table gives cross-reference parts and alternative options found for 1206J2000680JFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J2000680JFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-6C0G680J200BL | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J2000680JFR vs GRM42-6C0G680J200BL |
1206CG680JBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | 1206J2000680JFR vs 1206CG680JBBB2 |
1206M680J201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2000680JFR vs 1206M680J201BT |
1206A2000680JFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2000680JFR vs 1206A2000680JFR |
GRM42-6C0G680J200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J2000680JFR vs GRM42-6C0G680J200AD |
1206A2000680JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2000680JFR vs 1206A2000680JFT |
GRM42-6C0G680J200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 1206J2000680JFR vs GRM42-6C0G680J200AB |
HR1206NPO680J4NT91 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Presidio Components Inc | 1206J2000680JFR vs HR1206NPO680J4NT91 |
NMC-H1206NPO680J200TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.000068uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 1206J2000680JFR vs NMC-H1206NPO680J200TRPLP |
1206H2000680JFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 1206J2000680JFR vs 1206H2000680JFT |