Part Details for GRM42-2X7R333M200AD by Murata Manufacturing Co Ltd
Overview of GRM42-2X7R333M200AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-2X7R333M200AD
GRM42-2X7R333M200AD CAD Models
GRM42-2X7R333M200AD Part Data Attributes
|
GRM42-2X7R333M200AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-2X7R333M200AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-2X7R333M200AD
This table gives cross-reference parts and alternative options found for GRM42-2X7R333M200AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R333M200AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZF0333M-- | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM42-2X7R333M200AD vs AC13ZF0333M-- |
C1210F333M2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2X7R333M200AD vs C1210F333M2RACTU |
C1210F333M2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | GRM42-2X7R333M200AD vs C1210F333M2RALTM |
12102R333MBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GRM42-2X7R333M200AD vs 12102R333MBB22 |
C1210F333M2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2X7R333M200AD vs C1210F333M2RACTM |
C1210F333M2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2X7R333M200AD vs C1210F333M2RAC |
12102R333MBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GRM42-2X7R333M200AD vs 12102R333MBBB2 |
222293215743 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | YAGEO Corporation | GRM42-2X7R333M200AD vs 222293215743 |
1210J2000333MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Syfer Technology | GRM42-2X7R333M200AD vs 1210J2000333MDR |
C1210F333M2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-2X7R333M200AD vs C1210F333M2RACAUTO |