Part Details for 1210J2000333MDR by Syfer Technology
Overview of 1210J2000333MDR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1210J2000333MDR
1210J2000333MDR CAD Models
1210J2000333MDR Part Data Attributes
|
1210J2000333MDR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1210J2000333MDR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1210J2000333MDR
This table gives cross-reference parts and alternative options found for 1210J2000333MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210J2000333MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC13ZF0333M-- | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 1210J2000333MDR vs AC13ZF0333M-- |
C1210F333M2RACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J2000333MDR vs C1210F333M2RACTU |
C1210F333M2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | KEMET Corporation | 1210J2000333MDR vs C1210F333M2RALTM |
12102R333MBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210J2000333MDR vs 12102R333MBB22 |
C1210F333M2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J2000333MDR vs C1210F333M2RACTM |
GRM42-2X7R333M200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | 1210J2000333MDR vs GRM42-2X7R333M200AD |
C1210F333M2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J2000333MDR vs C1210F333M2RAC |
12102R333MBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.033uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | 1210J2000333MDR vs 12102R333MBBB2 |
222293215743 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP | YAGEO Corporation | 1210J2000333MDR vs 222293215743 |
C1210F333M2RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | 1210J2000333MDR vs C1210F333M2RACAUTO |