Part Details for GRM40C0G6R0C050AL by Murata Manufacturing Co Ltd
Overview of GRM40C0G6R0C050AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G6R0C050AL
GRM40C0G6R0C050AL CAD Models
GRM40C0G6R0C050AL Part Data Attributes
|
GRM40C0G6R0C050AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G6R0C050AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM40 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G6R0C050AL
This table gives cross-reference parts and alternative options found for GRM40C0G6R0C050AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G6R0C050AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C609C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 6.0pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GRM40C0G6R0C050AL vs C0805C609C5GACTU |
MC01CTN5006R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0805, CHIP | Viking Tech Corp | GRM40C0G6R0C050AL vs MC01CTN5006R0 |
08055A6R0CAT2A | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | GRM40C0G6R0C050AL vs 08055A6R0CAT2A |
C0805C609C5GAC | Capacitor, Ceramic, Chip, General Purpose, 6.0pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GRM40C0G6R0C050AL vs C0805C609C5GAC |
GRM40C0G6R0C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G6R0C050AL vs GRM40C0G6R0C050AB |
C0805C0G500-6R0CNR | C0805C0G500-6R0CNR, | VENKEL LTD | GRM40C0G6R0C050AL vs C0805C0G500-6R0CNR |
CC0805CRNPO9BN6R0 | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GRM40C0G6R0C050AL vs CC0805CRNPO9BN6R0 |
C0805C609C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0805, CHIP | KEMET Corporation | GRM40C0G6R0C050AL vs C0805C609C5GAL |
GRM40C0G6R0C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G6R0C050AL vs GRM40C0G6R0C050AD |
CL21C060CBANNNC | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | GRM40C0G6R0C050AL vs CL21C060CBANNNC |