Part Details for C0805C0G500-6R0CNR by VENKEL LTD
Overview of C0805C0G500-6R0CNR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C0G500-6R0CNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805C0G500-6R0CNR
|
Venkel Ltd. | Chip Capacitor, 0805, C0G, 50V, 6pF, �0.25pF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805C0G500-6R0CNR
C0805C0G500-6R0CNR CAD Models
C0805C0G500-6R0CNR Part Data Attributes
|
C0805C0G500-6R0CNR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805C0G500-6R0CNR
VENKEL LTD
C0805C0G500-6R0CNR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.397 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.17% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 4.17% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805C0G500-6R0CNR
This table gives cross-reference parts and alternative options found for C0805C0G500-6R0CNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C0G500-6R0CNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C609C5GACTU | Capacitor, Ceramic, Chip, General Purpose, 6.0pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C0G500-6R0CNR vs C0805C609C5GACTU |
MC01CTN5006R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0805, CHIP | Viking Tech Corp | C0805C0G500-6R0CNR vs MC01CTN5006R0 |
08055A6R0CAT2A | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | C0805C0G500-6R0CNR vs 08055A6R0CAT2A |
C0805C609C5GAC | Capacitor, Ceramic, Chip, General Purpose, 6.0pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805C0G500-6R0CNR vs C0805C609C5GAC |
GRM40C0G6R0C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-6R0CNR vs GRM40C0G6R0C050AB |
CC0805CRNPO9BN6R0 | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0805C0G500-6R0CNR vs CC0805CRNPO9BN6R0 |
C0805C609C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805C0G500-6R0CNR vs C0805C609C5GAL |
GRM40C0G6R0C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000006uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | C0805C0G500-6R0CNR vs GRM40C0G6R0C050AD |
CL21C060CBANNNC | Capacitor, Ceramic, Chip, General Purpose, 6pF, 50V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | C0805C0G500-6R0CNR vs CL21C060CBANNNC |
C0805C0G500-6R0CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805C0G500-6R0CNR vs C0805C0G500-6R0CNP |