Part Details for GRM40C0G4R3D100BJ by Murata Manufacturing Co Ltd
Overview of GRM40C0G4R3D100BJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G4R3D100BJ
GRM40C0G4R3D100BJ CAD Models
GRM40C0G4R3D100BJ Part Data Attributes
|
GRM40C0G4R3D100BJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G4R3D100BJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.6279% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 11.6279% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G4R3D100BJ
This table gives cross-reference parts and alternative options found for GRM40C0G4R3D100BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G4R3D100BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G4R3D100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G4R3D100BJ vs GRM40C0G4R3D100BK |
GRM40C0G4R3D100BD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G4R3D100BJ vs GRM40C0G4R3D100BD |
GRM40C0G4R3D100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G4R3D100BJ vs GRM40C0G4R3D100BB |
0805M4R3D101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G4R3D100BJ vs 0805M4R3D101BT |
GRM40C0G4R3D100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G4R3D100BJ vs GRM40C0G4R3D100AB |
08051U4R3DATRA | Ceramic Capacitor, Ceramic, 100V, 11.6279% +Tol, 11.6279% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G4R3D100BJ vs 08051U4R3DATRA |
C0805CG4R3D101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM40C0G4R3D100BJ vs C0805CG4R3D101PT |
C0805CG4R3D101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM40C0G4R3D100BJ vs C0805CG4R3D101PB |
0805M4R3D101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G4R3D100BJ vs 0805M4R3D101ET |
C0805CG4R3D101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP | Passive Plus Inc | GRM40C0G4R3D100BJ vs C0805CG4R3D101CB |