Capacitors
GRM40C0G4R3D100AB
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP

Overview of GRM40C0G4R3D100AB by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM40C0G4R3D100AB by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM40C0G4R3D100AB by Murata Manufacturing Co Ltd

GRM40C0G4R3D100AB
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000043 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
11.6279%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
11.6279%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM40C0G4R3D100AB
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for GRM40C0G4R3D100AB

This table gives cross-reference parts and alternative options found for GRM40C0G4R3D100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G4R3D100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM40C0G4R3D100AL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G4R3D100AB vs GRM40C0G4R3D100AL
GRM40C0G4R3D100AK CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G4R3D100AB vs GRM40C0G4R3D100AK
C0805CG4R3D101PT Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc GRM40C0G4R3D100AB vs C0805CG4R3D101PT
C0805CG4R3D101PB Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc GRM40C0G4R3D100AB vs C0805CG4R3D101PB
GRM40C0G4R3D100BL CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G4R3D100AB vs GRM40C0G4R3D100BL
GRM40C0G4R3D100BD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G4R3D100AB vs GRM40C0G4R3D100BD
GRM40C0G4R3D100AJ CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G4R3D100AB vs GRM40C0G4R3D100AJ
0805M4R3D101ET Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.63% +Tol, 11.63% -Tol, C0G, 30ppm/Cel TC, 0.0000043uF, Surface Mount, 0805, CHIP Knowles Capacitors GRM40C0G4R3D100AB vs 0805M4R3D101ET
GRM40C0G4R3D100BB CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G4R3D100AB vs GRM40C0G4R3D100BB
GRM40C0G4R3D100AD CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000043uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GRM40C0G4R3D100AB vs GRM40C0G4R3D100AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM40C0G4R3D100AB by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM40C0G4R3D100AB by Murata Manufacturing Co Ltd

  • Please alert me when GRM40C0G4R3D100AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM40C0G4R3D100AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM40C0G4R3D100AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM40C0G4R3D100AB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM40C0G4R3D100AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM40C0G4R3D100AB by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: