Capacitors
GRM36X5R223K16PT
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP

Overview of GRM36X5R223K16PT by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM36X5R223K16PT by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM36X5R223K16PT by Murata Manufacturing Co Ltd

GRM36X5R223K16PT
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PLASTIC/PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM36X5R223K16PT
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for GRM36X5R223K16PT

This table gives cross-reference parts and alternative options found for GRM36X5R223K16PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36X5R223K16PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD02YD223KAX2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components GRM36X5R223K16PT vs LD02YD223KAX2A
LD02YD223KAX9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components GRM36X5R223K16PT vs LD02YD223KAX9A
LD02YDK223AX9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Kyocera AVX Components GRM36X5R223K16PT vs LD02YDK223AX9A
GRM36X5R223K016AB CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36X5R223K16PT vs GRM36X5R223K016AB
VJ0402G223KNJAB2L CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP Vishay Vitramon GRM36X5R223K16PT vs VJ0402G223KNJAB2L
GXM155R61C223KA02D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM36X5R223K16PT vs GXM155R61C223KA02D
GRM36X5R223K016AQ CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36X5R223K16PT vs GRM36X5R223K016AQ
GRM36X5R223K016AD CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP Murata Manufacturing Co Ltd GRM36X5R223K16PT vs GRM36X5R223K016AD
ERC0402X5R223K16T Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP KEMET Corporation GRM36X5R223K16PT vs ERC0402X5R223K16T
GRM36X5R223K16PB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd GRM36X5R223K16PT vs GRM36X5R223K16PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM36X5R223K16PT by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM36X5R223K16PT by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM36X5R223K16PT would you like to use for your alert(s)?
  • Please alert me when GRM36X5R223K16PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM36X5R223K16PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM36X5R223K16PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM36X5R223K16PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM36X5R223K16PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM36X5R223K16PT by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: