Part Details for LD02YD223KAX2A by Kyocera AVX Components
Overview of LD02YD223KAX2A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD02YD223KAX2A
LD02YD223KAX2A CAD Models
LD02YD223KAX2A Part Data Attributes
|
LD02YD223KAX2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD02YD223KAX2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD02YD223KAX2A
This table gives cross-reference parts and alternative options found for LD02YD223KAX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD02YD223KAX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36X5R223K16PT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | LD02YD223KAX2A vs GRM36X5R223K16PT |
LD02YD223KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YD223KAX2A vs LD02YD223KAX9A |
LD02YDK223AX9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | LD02YD223KAX2A vs LD02YDK223AX9A |
GRM36X5R223K016AB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LD02YD223KAX2A vs GRM36X5R223K016AB |
VJ0402G223KNJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | LD02YD223KAX2A vs VJ0402G223KNJAB2L |
GXM155R61C223KA02D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | LD02YD223KAX2A vs GXM155R61C223KA02D |
GRM36X5R223K016AQ | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LD02YD223KAX2A vs GRM36X5R223K016AQ |
GRM36X5R223K016AD | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 0.022uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | LD02YD223KAX2A vs GRM36X5R223K016AD |
ERC0402X5R223K16T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | KEMET Corporation | LD02YD223KAX2A vs ERC0402X5R223K16T |
GRM36X5R223K16PB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | LD02YD223KAX2A vs GRM36X5R223K16PB |