Part Details for GRM36C0GR75C050AC by Murata Manufacturing Co Ltd
Overview of GRM36C0GR75C050AC by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM36C0GR75C050AC
GRM36C0GR75C050AC CAD Models
GRM36C0GR75C050AC Part Data Attributes
|
GRM36C0GR75C050AC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36C0GR75C050AC
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36C0GR75C050AC
This table gives cross-reference parts and alternative options found for GRM36C0GR75C050AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36C0GR75C050AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36COGR75C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36COGR75C050AB |
GRM36C0GR75C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36C0GR75C050AD |
GRM36C0G0R75C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36C0G0R75C050AC |
GRM36COGR75C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36COGR75C050AC |
NMC0402NPOR75C50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM36C0GR75C050AC vs NMC0402NPOR75C50TRPLP3KF |
GRM36COGR75C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36COGR75C050AL |
GRM36COGR75C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36COGR75C050AD |
GRM36C0G0R75C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36C0G0R75C050AL |
GRM36C0GR75C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36C0GR75C050AB |
GRM36C0G0R75C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36C0GR75C050AC vs GRM36C0G0R75C050AQ |