Part Details for NMC0402NPOR75C50TRPLP3KF by NIC Components Corp
Overview of NMC0402NPOR75C50TRPLP3KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0402NPOR75C50TRPLP3KF
NMC0402NPOR75C50TRPLP3KF CAD Models
NMC0402NPOR75C50TRPLP3KF Part Data Attributes
|
NMC0402NPOR75C50TRPLP3KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0402NPOR75C50TRPLP3KF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 33.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for NMC0402NPOR75C50TRPLP3KF
This table gives cross-reference parts and alternative options found for NMC0402NPOR75C50TRPLP3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0402NPOR75C50TRPLP3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402MR75C500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.33% +Tol, 33.33% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0402, CHIP | Knowles Capacitors | NMC0402NPOR75C50TRPLP3KF vs 0402MR75C500ET |
GRM36C0G0R75C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36C0G0R75C050AL |
GRM36COGR75C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36COGR75C050AJ |
GRM36C0G0R75C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36C0G0R75C050AC |
GRM36COGR75C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36COGR75C050AQ |
GRM36C0GR75C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36C0GR75C050AD |
GRM36C0G0R75C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36C0G0R75C050AQ |
GRM36COGR75C050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36COGR75C050AL |
GRM36C0GR75C050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36C0GR75C050AQ |
GRM36COGR75C050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00000075uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | NMC0402NPOR75C50TRPLP3KF vs GRM36COGR75C050AC |