-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 13" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8876
|
Newark | Cap, 220Μf, 6.3V, 20%, X5R, 1210, Capacitance:220Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM32ER60J227ME05K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4300 |
|
$0.8410 / $1.0500 | Buy Now |
DISTI #
65AH7143
|
Newark | Cap, 220Uf, 6.3V, Mlcc, 1210 Rohs Compliant: Yes |Murata GRM32ER60J227ME05K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5130 / $0.5180 | Buy Now |
DISTI #
490-GRM32ER60J227ME05KCT-ND
|
DigiKey | CAP CER 220UF 6.3V X5R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4116 In Stock |
|
$0.4935 / $1.4700 | Buy Now |
DISTI #
GRM32ER60J227ME05K
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER60J227ME05K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6815 | Buy Now |
DISTI #
81-GRM32ER60J227ME5K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 6.3 VDC 20% 1210 X5R RoHS: Compliant | 9152 |
|
$0.4930 / $1.4600 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.4950 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.5000 | Buy Now |
DISTI #
GRM32ER60J227ME05K
|
TME | Capacitor: ceramic, MLCC, 220uF, 6.3V, X5R, ±20%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.4850 | RFQ |
DISTI #
GRM32ER60J227ME05K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 uF, 6.3 V, � 20%, X5R, 1210 [3225 Metric] (Alt: GRM32ER60J227ME05K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ER60J227ME05K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER60J227ME05K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32ER60J227ME05K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER60J227ME05K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ32MAB5227MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER60J227ME05K vs MLASJ32MAB5227MPNDT1 |
JMK325ABJ227MM-P | Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | GRM32ER60J227ME05K vs JMK325ABJ227MM-P |
CC1210MKX5R5BB227 | Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GRM32ER60J227ME05K vs CC1210MKX5R5BB227 |
MSASJ32MAB5227MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER60J227ME05K vs MSASJ32MAB5227MPNDT1 |
GRM32ER60J227ME05L | Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GRM32ER60J227ME05K vs GRM32ER60J227ME05L |