-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5615
|
Newark | Smd Mlcc Multilayer Ceramic Capacitors Rohs Compliant: Yes |Taiyo Yuden JMK325ABJ227MM-P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9950 / $1.2600 | Buy Now |
DISTI #
587-5448-1-ND
|
DigiKey | CAP CER 220UF 6.3V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1187 In Stock |
|
$0.9745 / $3.0200 | Buy Now |
DISTI #
JMK325ABJ227MM-P
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: JMK325ABJ227MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9714 | Buy Now |
DISTI #
963-JMK325ABJ227MM-P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ32MAB5227MP RPLCMT PN 6.3V 220uF X5R 1210 20% RoHS: Compliant | 2892 |
|
$1.0000 / $2.9600 | Buy Now |
|
Future Electronics | CAP CER 220UF 6.3V X5R 1210 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 220uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
10100 In Stock |
|
$1.0500 / $1.1700 | Buy Now |
DISTI #
59634131
|
Verical | Cap Ceramic 220uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2135 | Americas - 10000 |
|
$1.3650 / $1.5210 | Buy Now |
DISTI #
JMK325ABJ227MM-P
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ32MAB5227MP RPLCMT PN 6.3V 220uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 51000 In Stock |
|
$1.3000 / $1.4000 | Buy Now |
DISTI #
MSASJ32MAB5227MPNDT1
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 220uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9800 / $1.1400 | Buy Now |
DISTI #
JMK325ABJ227MM-P
|
Avnet Asia | Multilayer Ceramic Capacitor, 220 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric] (Alt: JMK325ABJ227MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK325ABJ227MM-P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK325ABJ227MM-P
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for JMK325ABJ227MM-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK325ABJ227MM-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32ER60J227ME05L | Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | JMK325ABJ227MM-P vs GRM32ER60J227ME05L |
CL32A227MQVNFNE | Ceramic Capacitor, Ceramic, | Samsung Electro-Mechanics | JMK325ABJ227MM-P vs CL32A227MQVNFNE |
CC1210MKX5R5BB227 | Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | JMK325ABJ227MM-P vs CC1210MKX5R5BB227 |
JMK325ABJ227MM-T | Capacitor, Ceramic, Chip, General Purpose, 220uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | JMK325ABJ227MM-P vs JMK325ABJ227MM-T |
MSASJ32MAB5227MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325ABJ227MM-P vs MSASJ32MAB5227MPNDT1 |
1210X227M6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | JMK325ABJ227MM-P vs 1210X227M6R3CT |
MLASJ32MAB5227MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325ABJ227MM-P vs MLASJ32MAB5227MPNDT1 |