-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3636
|
Newark | Cap, Mlc, 1Uf, X5R, 50V, 0805, Capacitance:1µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Product Length:2Mm Rohs Compliant: Yes |Murata GRM219R61H105MA73D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0630 / $0.1100 | Buy Now |
DISTI #
94AK3637
|
Newark | Cap, Mlcc, 1Uf, X5R, 50V, 0805 Rohs Compliant: Yes |Murata GRM219R61H105MA73D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
490-14645-1-ND
|
DigiKey | CAP CER 1UF 50V X5R 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13942 In Stock |
|
$0.0310 / $0.2300 | Buy Now |
DISTI #
GRM219R61H105MA73D
|
Avnet Americas | CAP 1.0UF 50VDC X5R 20% SMD 0805 PAPER TAPE - Tape and Reel (Alt: GRM219R61H105MA73D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0236 | Buy Now |
DISTI #
81-GRM219R61H105MA3D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 20% 0805 X5R RoHS: Compliant | 3442 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
V72:2272_07256414
|
Arrow Electronics | Cap Ceramic 1uF 50V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 993 |
|
$0.0255 / $0.1152 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0256 | Buy Now |
DISTI #
60328506
|
Verical | Cap Ceramic 1uF 50V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 993 Package Multiple: 1 Date Code: 2146 | Americas - 993 |
|
$0.1152 | Buy Now |
DISTI #
GRM219R61H105MA73D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 20% 0805 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0257 / $0.0284 | Buy Now |
DISTI #
GRM219R61H105MA73D
|
Avnet Abacus | CAP 1.0UF 50VDC X5R 20% SMD 0805 PAPER TAPE (Alt: GRM219R61H105MA73D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM219R61H105MA73D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219R61H105MA73D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM219R61H105MA73D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM219R61H105MA73D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212BJ105MD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | GRM219R61H105MA73D vs UMK212BJ105MD |
UMK212BJ105MD-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | GRM219R61H105MA73D vs UMK212BJ105MD-T |
UMK212BJ105MD-TD | HIGH VALUE MULTILAYER CERAMIC CAPACITOR | TAIYO YUDEN | GRM219R61H105MA73D vs UMK212BJ105MD-TD |
C2012X5R1H105M085AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | GRM219R61H105MA73D vs C2012X5R1H105M085AB |
C2012X5R1H105M(085AB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | GRM219R61H105MA73D vs C2012X5R1H105M(085AB) |
UMK212ABJ105MD-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM219R61H105MA73D vs UMK212ABJ105MD-T |
UMK212ABJ105MD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | GRM219R61H105MA73D vs UMK212ABJ105MD |
GRM219R61H105MA73L | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | Murata Manufacturing Co Ltd | GRM219R61H105MA73D vs GRM219R61H105MA73L |
GRM219R61H105MA73J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM219R61H105MA73D vs GRM219R61H105MA73J |