Part Details for UMK212BJ105MD-TD by TAIYO YUDEN
Overview of UMK212BJ105MD-TD by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMK212BJ105MD-TD
UMK212BJ105MD-TD CAD Models
UMK212BJ105MD-TD Part Data Attributes
|
UMK212BJ105MD-TD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK212BJ105MD-TD
TAIYO YUDEN
HIGH VALUE MULTILAYER CERAMIC CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Manufacturer Series | UMK212ABJ105MD-T | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MK(HIGH VALUE) | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for UMK212BJ105MD-TD
This table gives cross-reference parts and alternative options found for UMK212BJ105MD-TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK212BJ105MD-TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212ABJ105MD-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X5R, 0805 (2012 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | UMK212BJ105MD-TD vs UMK212ABJ105MD-T |
UMK212BJ105MD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | UMK212BJ105MD-TD vs UMK212BJ105MD |
UMK212BJ105MD-D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | UMK212BJ105MD-TD vs UMK212BJ105MD-D |
GRM219R61H105MA73D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK212BJ105MD-TD vs GRM219R61H105MA73D |
GRM219R61H105MA73J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK212BJ105MD-TD vs GRM219R61H105MA73J |
MSASU219JB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMK212BJ105MD-TD vs MSASU219JB5105MTNA01 |
UMK212BJ105MD-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | TAIYO YUDEN | UMK212BJ105MD-TD vs UMK212BJ105MD-T |
C2012X5R1H105M(085AB) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | UMK212BJ105MD-TD vs C2012X5R1H105M(085AB) |
GRM219R61H105MA73B | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0805, | Murata Manufacturing Co Ltd | UMK212BJ105MD-TD vs GRM219R61H105MA73B |