Datasheets
GRM216R71H152KA01J by: Murata Manufacturing Co Ltd

Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Part Details for GRM216R71H152KA01J by Murata Manufacturing Co Ltd

Overview of GRM216R71H152KA01J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for GRM216R71H152KA01J

GRM216R71H152KA01J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM216R71H152KA01J Part Data Attributes

GRM216R71H152KA01J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM216R71H152KA01J Murata Manufacturing Co Ltd Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Part Package Code 0805
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer YES
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for GRM216R71H152KA01J

This table gives cross-reference parts and alternative options found for GRM216R71H152KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM216R71H152KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
223858055625 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM216R71H152KA01J vs 223858055625
225458045625 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM216R71H152KA01J vs 225458045625
B37941K5152K070 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE TDK Epcos GRM216R71H152KA01J vs B37941K5152K070
GCE216R71H152KA01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM216R71H152KA01J vs GCE216R71H152KA01J
C2012X7R1H152KT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP TDK Corporation GRM216R71H152KA01J vs C2012X7R1H152KT
08052R152K9BP0D Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM216R71H152KA01J vs 08052R152K9BP0D
CS0805KRX7R9BB152 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP YAGEO Corporation GRM216R71H152KA01J vs CS0805KRX7R9BB152
B37941K5152K001 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE TDK Epcos GRM216R71H152KA01J vs B37941K5152K001
0805B152K500N Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, Hitano Enterprise Corp GRM216R71H152KA01J vs 0805B152K500N
B37941-K5152-K60 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP TDK Corporation GRM216R71H152KA01J vs B37941-K5152-K60

GRM216R71H152KA01J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM216R71H152KA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM216R71H152KA01J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM216R71H152KA01J would you like to use for your alert(s)?
  • Please alert me when GRM216R71H152KA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM216R71H152KA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM216R71H152KA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM216R71H152KA01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM216R71H152KA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM216R71H152KA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: