Part Details for CS0805KRX7R9BB152 by YAGEO Corporation
Overview of CS0805KRX7R9BB152 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0805KRX7R9BB152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6388
|
Newark | Cap, 1500Pf, 50V, Mlcc, 0805, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CS0805KRX7R9BB152 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0550 | Buy Now |
DISTI #
33AK6387
|
Newark | Cap, 1500Pf, 50V, Mlcc, 0805, Capacitance:1500Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cs Series, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Yageo CS0805KRX7R9BB152 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 | Buy Now |
DISTI #
CS0805KRX7R9BB152-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0587 | Buy Now |
DISTI #
CS0805KRX7R9BB152
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Soft Termination 0.0015uF 10% X7R 50V 0805 Paper T/R - Tape and Reel (Alt: CS0805KRX7R9BB152) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS0805KRR9BB152
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0430 / $0.0520 | Order Now |
Part Details for CS0805KRX7R9BB152
CS0805KRX7R9BB152 CAD Models
CS0805KRX7R9BB152 Part Data Attributes
|
CS0805KRX7R9BB152
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0805KRX7R9BB152
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS0805KRX7R9BB152
This table gives cross-reference parts and alternative options found for CS0805KRX7R9BB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0805KRX7R9BB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223858055625 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS0805KRX7R9BB152 vs 223858055625 |
225458045625 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS0805KRX7R9BB152 vs 225458045625 |
B37941K5152K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | CS0805KRX7R9BB152 vs B37941K5152K070 |
GRM216R71H152KA01J | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0805 (2012 mm), 0.024"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CS0805KRX7R9BB152 vs GRM216R71H152KA01J |
GCE216R71H152KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CS0805KRX7R9BB152 vs GCE216R71H152KA01J |
C2012X7R1H152KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TDK Corporation | CS0805KRX7R9BB152 vs C2012X7R1H152KT |
08052R152K9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CS0805KRX7R9BB152 vs 08052R152K9BP0D |
B37941K5152K001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | CS0805KRX7R9BB152 vs B37941K5152K001 |
0805B152K500N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Hitano Enterprise Corp | CS0805KRX7R9BB152 vs 0805B152K500N |
B37941-K5152-K60 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | TDK Corporation | CS0805KRX7R9BB152 vs B37941-K5152-K60 |