-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1.4pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM1885C2A1R4CA01D-ND
|
DigiKey | CAP CER 1.4PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0524 | Buy Now |
DISTI #
GRM1885C2A1R4CA01D
|
Avnet Americas | Cap Ceramic 1.4pF 100V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: GRM1885C2A1R4CA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0367 | Buy Now |
DISTI #
81-GRM1885C2A1R4CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.4 pF 100 VDC 0.25 pF 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0410 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1885C2A1R4CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C2A1R4CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.4pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 17.86% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 17.86% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM1885C2A1R4CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C2A1R4CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A1R4CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000014uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A1R4CA01D vs GRM1885C2A1R4CZ01B |
0603J1001P40CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | GRM1885C2A1R4CA01D vs 0603J1001P40CCT |
0603J1001P40CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | GRM1885C2A1R4CA01D vs 0603J1001P40CCC |
GQM1885C2A1R4CB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.86% +Tol, 17.86% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A1R4CA01D vs GQM1885C2A1R4CB01D |
RF18N1R4C101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1885C2A1R4CA01D vs RF18N1R4C101CT |
GCM1885C2A1R4CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000014uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A1R4CA01D vs GCM1885C2A1R4CZ13D |
GRM1885C2A1R4CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000014uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C2A1R4CA01D vs GRM1885C2A1R4CD01D |
0603A1001P40CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | GRM1885C2A1R4CA01D vs 0603A1001P40CCB |
GRM1885C2A1R4CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.86% +Tol, 17.86% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GRM1885C2A1R4CA01D vs GRM1885C2A1R4CZ01D |
0603Y1001P40CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | GRM1885C2A1R4CA01D vs 0603Y1001P40CCT |