Part Details for RF18N1R4C101CT by Walsin Technology Corporation
Overview of RF18N1R4C101CT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RF18N1R4C101CT
RF18N1R4C101CT CAD Models
RF18N1R4C101CT Part Data Attributes
|
RF18N1R4C101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
RF18N1R4C101CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000014 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 17.8571% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 17.8571% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF18N1R4C101CT
This table gives cross-reference parts and alternative options found for RF18N1R4C101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N1R4C101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A1R4CZ01B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000014uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N1R4C101CT vs GRM1885C2A1R4CZ01B |
0603J1001P40CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | RF18N1R4C101CT vs 0603J1001P40CCT |
0603J1001P40CCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | RF18N1R4C101CT vs 0603J1001P40CCC |
GQM1885C2A1R4CB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.86% +Tol, 17.86% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N1R4C101CT vs GQM1885C2A1R4CB01D |
GCM1885C2A1R4CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000014uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N1R4C101CT vs GCM1885C2A1R4CZ13D |
GRM1885C2A1R4CD01D | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000014uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N1R4C101CT vs GRM1885C2A1R4CD01D |
0603A1001P40CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | RF18N1R4C101CT vs 0603A1001P40CCB |
GRM1885C2A1R4CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.86% +Tol, 17.86% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | RF18N1R4C101CT vs GRM1885C2A1R4CZ01D |
0603Y1001P40CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.8571% +Tol, 17.8571% -Tol, C0G, -/+30ppm/Cel TC, 0.0000014uF, 0603, | Knowles Capacitors | RF18N1R4C101CT vs 0603Y1001P40CCT |
GQM1885C2A1R4CB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 17.86% +Tol, 17.86% -Tol, C0G, 30ppm/Cel TC, 0.0000014uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | RF18N1R4C101CT vs GQM1885C2A1R4CB01J |