Part Details for GRM1885C1H8R9CA01C by Murata Manufacturing Co Ltd
Overview of GRM1885C1H8R9CA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM1885C1H8R9CA01C
GRM1885C1H8R9CA01C CAD Models
GRM1885C1H8R9CA01C Part Data Attributes
|
GRM1885C1H8R9CA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H8R9CA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 2.809% +Tol, 2.809% -Tol, C0G, -/+30ppm/Cel TC, 0.0000089uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000089 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Negative Tolerance | 2.809% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2.809% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for GRM1885C1H8R9CA01C
This table gives cross-reference parts and alternative options found for GRM1885C1H8R9CA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H8R9CA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H8R9CA01B | Ceramic Capacitor, Ceramic, 50V, 2.809% +Tol, 2.809% -Tol, C0G, -/+30ppm/Cel TC, 0.0000089uF, 0603, | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GRM1885C1H8R9CA01B |
GRM1885C1H8R9CD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000089uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GRM1885C1H8R9CD01D |
GRM1885C1H8R9CA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GRM1885C1H8R9CA01J |
RF18N8R9C500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1885C1H8R9CA01C vs RF18N8R9C500CT |
GCM1885C1H8R9CZ13J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GCM1885C1H8R9CZ13J |
GQM1885C1H8R9CB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GQM1885C1H8R9CB01J |
GQM1885C1H8R9CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GQM1885C1H8R9CB01D |
CBR06C899C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM1885C1H8R9CA01C vs CBR06C899C5GAC |
GCM1885C1H8R9CZ13D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GCM1885C1H8R9CZ13D |
GRM1885C1H8R9CZ01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000089uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1885C1H8R9CA01C vs GRM1885C1H8R9CZ01J |