RF18N8R9C500CT
Walsin Technology Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of RF18N8R9C500CT by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RF18N8R9C500CT by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RF18N8R9C500CT by Walsin Technology Corporation

RF18N8R9C500CT
Walsin Technology Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000089 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2.809%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
2.809%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. RF18N8R9C500CT
    Walsin Technology Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for RF18N8R9C500CT

This table gives cross-reference parts and alternative options found for RF18N8R9C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF18N8R9C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM1885C1H8R9CD01D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000089uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF18N8R9C500CT vs GRM1885C1H8R9CD01D
GCM1885C1H8R9CZ13J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF18N8R9C500CT vs GCM1885C1H8R9CZ13J
GCM1885C1H8R9CA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF18N8R9C500CT vs GCM1885C1H8R9CA16J
GQM1885C1H8R9CB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF18N8R9C500CT vs GQM1885C1H8R9CB01D
GRM1885C1H8R9CA01B Ceramic Capacitor, Ceramic, 50V, 2.809% +Tol, 2.809% -Tol, C0G, -/+30ppm/Cel TC, 0.0000089uF, 0603, Murata Manufacturing Co Ltd RF18N8R9C500CT vs GRM1885C1H8R9CA01B
GRM1885C1H8R9CA01D Capacitor, Ceramic, Chip, General Purpose, 8.9pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape Murata Manufacturing Co Ltd RF18N8R9C500CT vs GRM1885C1H8R9CA01D
CBR06C899C5GAC CAPACITOR, CERAMIC KEMET Corporation RF18N8R9C500CT vs CBR06C899C5GAC
GQM1885C1H8R9CB01J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF18N8R9C500CT vs GQM1885C1H8R9CB01J
GRM1885C1H8R9CZ01D CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000089uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF18N8R9C500CT vs GRM1885C1H8R9CZ01D
GCM1885C1H8R9CA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.81% +Tol, 2.81% -Tol, C0G, 30ppm/Cel TC, 0.0000089uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd RF18N8R9C500CT vs GCM1885C1H8R9CA16D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RF18N8R9C500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RF18N8R9C500CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of RF18N8R9C500CT would you like to use for your alert(s)?
  • Please alert me when RF18N8R9C500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RF18N8R9C500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RF18N8R9C500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RF18N8R9C500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RF18N8R9C500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RF18N8R9C500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: