Part Details for GRM1555C1ER30WA01J by Murata Manufacturing Co Ltd
Overview of GRM1555C1ER30WA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM1555C1ER30WA01J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM1555C1ER30WA01JTR-ND
|
DigiKey | CAP CER 0.3PF 25V C0G 0402 Min Qty: 50000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0102 | Buy Now |
DISTI #
GRM1555C1ER30WA01J
|
Avnet Americas | CAP 0.3PF 25VDC C0G 0.05PF SMD 0402 PAPER TAPE - Tape and Reel (Alt: GRM1555C1ER30WA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0088 / $0.0101 | Buy Now |
DISTI #
81-GRM1555C1ER30WA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 pF 25 VDC 0.05 pF 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0072 | Buy Now |
Part Details for GRM1555C1ER30WA01J
GRM1555C1ER30WA01J CAD Models
GRM1555C1ER30WA01J Part Data Attributes
|
GRM1555C1ER30WA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1ER30WA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM1555C1ER30WA01J
This table gives cross-reference parts and alternative options found for GRM1555C1ER30WA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1ER30WA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C308A3GAC | CAPACITOR, CERAMIC | KEMET Corporation | GRM1555C1ER30WA01J vs CBR04C308A3GAC |
CALC0402N250A0R3A-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GRM1555C1ER30WA01J vs CALC0402N250A0R3A-T10 |
GRM1555C1ER30WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM1555C1ER30WA01J vs GRM1555C1ER30WZ01C |
GRM1555C1ER30WZ01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM1555C1ER30WA01J vs GRM1555C1ER30WZ01D |
CALC0402N250A0R3A-T50 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | GRM1555C1ER30WA01J vs CALC0402N250A0R3A-T50 |
C1005NP0308AFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.66% +Tol, 16.66% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Darfon Corporation | GRM1555C1ER30WA01J vs C1005NP0308AFTS |
0402N0R3A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1ER30WA01J vs 0402N0R3A250CG |
C0402HQN250-0R3ANP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | VENKEL LTD | GRM1555C1ER30WA01J vs C0402HQN250-0R3ANP |
GRM1555C1ER30WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM1555C1ER30WA01J vs GRM1555C1ER30WA01D |
ECDG0ER308 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | GRM1555C1ER30WA01J vs ECDG0ER308 |