Part Details for CALC0402N250A0R3A-T50 by Thin Film Technology Corp (TFT)
Overview of CALC0402N250A0R3A-T50 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CALC0402N250A0R3A-T50
CALC0402N250A0R3A-T50 CAD Models
CALC0402N250A0R3A-T50 Part Data Attributes
|
CALC0402N250A0R3A-T50
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
CALC0402N250A0R3A-T50
Thin Film Technology Corp (TFT)
Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CALC0402N250A0R3A-T50
This table gives cross-reference parts and alternative options found for CALC0402N250A0R3A-T50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CALC0402N250A0R3A-T50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C308A3GAC | CAPACITOR, CERAMIC | KEMET Corporation | CALC0402N250A0R3A-T50 vs CBR04C308A3GAC |
CALC0402N250A0R3A-T10 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CALC0402N250A0R3A-T50 vs CALC0402N250A0R3A-T10 |
GRM1555C1ER30WZ01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000003uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CALC0402N250A0R3A-T50 vs GRM1555C1ER30WZ01C |
GRM1555C1ER30WZ01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CALC0402N250A0R3A-T50 vs GRM1555C1ER30WZ01D |
C1005NP0308AFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.66% +Tol, 16.66% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | Darfon Corporation | CALC0402N250A0R3A-T50 vs C1005NP0308AFTS |
GRM1555C1ER30WA01J | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | CALC0402N250A0R3A-T50 vs GRM1555C1ER30WA01J |
0402N0R3A250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CALC0402N250A0R3A-T50 vs 0402N0R3A250CG |
C0402HQN250-0R3ANP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP | VENKEL LTD | CALC0402N250A0R3A-T50 vs C0402HQN250-0R3ANP |
GRM1555C1ER30WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.3pF, 25V, ±0.05pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CALC0402N250A0R3A-T50 vs GRM1555C1ER30WA01D |
ECDG0ER308 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CALC0402N250A0R3A-T50 vs ECDG0ER308 |