Part Details for GRM033R61E471KA01B by Murata Manufacturing Co Ltd
Overview of GRM033R61E471KA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM033R61E471KA01B
GRM033R61E471KA01B CAD Models
GRM033R61E471KA01B Part Data Attributes
|
GRM033R61E471KA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61E471KA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GRM | |
Size Code | 0201 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.3 mm |
Alternate Parts for GRM033R61E471KA01B
This table gives cross-reference parts and alternative options found for GRM033R61E471KA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61E471KA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R471K25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM033R61E471KA01B vs CM03X5R471K25AH |
CM03X5R471K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM033R61E471KA01B vs CM03X5R471K25AN |
CC0201KRX5R8BB471 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM033R61E471KA01B vs CC0201KRX5R8BB471 |
TMK063BJ471KP-F | Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM033R61E471KA01B vs TMK063BJ471KP-F |
AU013D471KA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Kyocera AVX Components | GRM033R61E471KA01B vs AU013D471KA79A |
02013D471KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GRM033R61E471KA01B vs 02013D471KAT9A |
CM03X5R471K25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRM033R61E471KA01B vs CM03X5R471K25AL |
GRM033R61E471KA01J | Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | GRM033R61E471KA01B vs GRM033R61E471KA01J |
C0201X5R250-471KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | VENKEL LTD | GRM033R61E471KA01B vs C0201X5R250-471KSND |
C0201X5R250-471KPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | VENKEL LTD | GRM033R61E471KA01B vs C0201X5R250-471KPBP |