Part Details for AU013D471KA79A by Kyocera AVX Components
Overview of AU013D471KA79A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AU013D471KA79A
AU013D471KA79A CAD Models
AU013D471KA79A Part Data Attributes
|
AU013D471KA79A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AU013D471KA79A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AU013D471KA79A
This table gives cross-reference parts and alternative options found for AU013D471KA79A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU013D471KA79A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223891813618 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | YAGEO Corporation | AU013D471KA79A vs 223891813618 |
CMC-025/471KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.00047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | AU013D471KA79A vs CMC-025/471KX50201T13F |
C0201X5R250-471KGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | VENKEL LTD | AU013D471KA79A vs C0201X5R250-471KGD |
SCM04D471KANH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Surge Components Inc | AU013D471KA79A vs SCM04D471KANH |
GRT033R61E471KE01J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | AU013D471KA79A vs GRT033R61E471KE01J |
AU013D471KA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Kyocera AVX Components | AU013D471KA79A vs AU013D471KA72A |
TMK063BJ471KP-F | Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | AU013D471KA79A vs TMK063BJ471KP-F |
GRT033R61E471KE01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | AU013D471KA79A vs GRT033R61E471KE01W |
CM03X5R471K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.00047 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | AU013D471KA79A vs CM03X5R471K25AN |
GRM033R61E471KA01C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.00047uF, 0201, | Murata Manufacturing Co Ltd | AU013D471KA79A vs GRM033R61E471KA01C |