GRM033R60J104ME19J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GRM033R60J104ME19J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM033R60J104ME19J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 12AM7553
Newark Cap, Mlcc, 0.1Uf, X5R, 6.3V, 0201 Rohs Compliant: Yes |Murata GRM033R60J104ME19J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 10 $0.0060
  • 20 $0.0040
$0.0040 / $0.0060 Buy Now
DISTI # GRM033R60J104ME19J-ND
DigiKey CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 100000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100,000 $0.0013
$0.0013 Buy Now
DISTI # GRM033R60J104ME19J
Avnet Americas Cap Ceramic 0.1uF 6.3V X5R 20% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: GRM033R60J104ME19J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0036
$0.0036 Buy Now
DISTI # 81-GRM033R60J104ME9J
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 20% 0201 X5R RoHS: Compliant 66510
  • 1 $0.1000
  • 10 $0.0070
  • 100 $0.0040
  • 50,000 $0.0040
  • 100,000 $0.0020
$0.0020 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 50,000 $0.0011
$0.0011 Buy Now
DISTI # GRM033R60J104ME19J
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 6.3 VDC 20% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel Americas - 0
  • 50,000 $0.0037
$0.0037 Buy Now

CAD Models for GRM033R60J104ME19J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM033R60J104ME19J by Murata Manufacturing Co Ltd

GRM033R60J104ME19J
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GRM033R60J104ME19J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM033R60J104ME19J

This table gives cross-reference parts and alternative options found for GRM033R60J104ME19J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J104ME19J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JMK063BJ104MP-F Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch TAIYO YUDEN GRM033R60J104ME19J vs JMK063BJ104MP-F
MLASJ063SB5104MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP TAIYO YUDEN GRM033R60J104ME19J vs MLASJ063SB5104MFNA01
02016D104MAT4A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP Kyocera AVX Components GRM033R60J104ME19J vs 02016D104MAT4A
GRM033R60J104ME84J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19J vs GRM033R60J104ME84J
GRM033R60J104ME84D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19J vs GRM033R60J104ME84D
GMD033R60J104ME11D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19J vs GMD033R60J104ME11D
GMD033R60J104ME11J Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19J vs GMD033R60J104ME11J
GRT033R60J104ME01D Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd GRM033R60J104ME19J vs GRT033R60J104ME01D
MSASJ063SB5104MFNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP TAIYO YUDEN GRM033R60J104ME19J vs MSASJ063SB5104MFNA01
GRM033R60J104ME19D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM033R60J104ME19J vs GRM033R60J104ME19D

Related Parts for GRM033R60J104ME19J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM033R60J104ME19J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM033R60J104ME19J by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM033R60J104ME19J would you like to use for your alert(s)?
  • Please alert me when GRM033R60J104ME19J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM033R60J104ME19J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM033R60J104ME19J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM033R60J104ME19J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM033R60J104ME19J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM033R60J104ME19J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: