-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-6326-1-ND
|
DigiKey | CAP CER 0.1UF 6.3V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35665 In Stock |
|
$0.0129 / $0.1200 | Buy Now |
DISTI #
JMK063BJ104MP-F
|
Avnet Americas | Cap Ceramic 0.1uF 6.3V X5R 20% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: JMK063BJ104MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0178 | Buy Now |
DISTI #
963-JMK063BJ104MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SB5104MF RPLCMT PN 6.3V 0.1uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0120 / $0.1100 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 6.3VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
60000 In Stock |
|
$0.0060 / $0.0158 | Buy Now |
DISTI #
51623143
|
Verical | Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 1826 | Americas - 60000 |
|
$0.0087 / $0.0205 | Buy Now |
DISTI #
32687046
|
Verical | Cap Ceramic 0.1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1169 Package Multiple: 1 | Americas - 8030 |
|
$0.0209 / $0.0268 | Buy Now |
DISTI #
JMK063BJ104MP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SB5104MF RPLCMT PN 6.3V 0.1uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0100 / $0.0144 | Buy Now |
DISTI #
C1S758100315185
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 8030 |
|
$0.0167 / $0.0331 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 6.3VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
60000 In Stock |
|
$0.0060 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK063BJ104MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063BJ104MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for JMK063BJ104MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK063BJ104MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD033R60J104ME11J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK063BJ104MP-F vs GMD033R60J104ME11J |
GRM033R60J104ME19J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK063BJ104MP-F vs GRM033R60J104ME19J |
C0201C104M9PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±20%, X5R, 0201 (0603 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | JMK063BJ104MP-F vs C0201C104M9PACTU |
GRM033R60J104ME84J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK063BJ104MP-F vs GRM033R60J104ME84J |
MLASJ063SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063BJ104MP-F vs MLASJ063SB5104MFNA01 |
02016D104MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | JMK063BJ104MP-F vs 02016D104MAT2A |
CC0201MRX5R5BB104 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | JMK063BJ104MP-F vs CC0201MRX5R5BB104 |
GRM033R60J104ME19D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK063BJ104MP-F vs GRM033R60J104ME19D |
GMD033R60J104ME11D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK063BJ104MP-F vs GMD033R60J104ME11D |
MSASJ063SB5104MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063BJ104MP-F vs MSASJ063SB5104MFNA01 |