-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRJ43DR73A473KWJ1KCT-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R 1812 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5896 In Stock |
|
$0.8623 / $2.7200 | Buy Now |
DISTI #
GRJ43DR73A473KWJ1K
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.047uF 1kVDC X7R 10% 1812 Emboss T/R - Tape and Reel (Alt: GRJ43DR73A473KWJ1K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8163 | Buy Now |
DISTI #
81-GRJ43DR73A473KW1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 1 kVDC 10% 1812 X7R RoHS: Compliant | 0 |
|
$0.8570 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 1KV 10% 1812 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.8250 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRJ43DR73A473KWJ1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ43DR73A473KWJ1K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for GRJ43DR73A473KWJ1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ43DR73A473KWJ1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ43DR73A473KXJ1K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Murata Manufacturing Co Ltd | GRJ43DR73A473KWJ1K vs GCJ43DR73A473KXJ1K |
C1812X473K102RFO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Holy Stone Enterprise Co Ltd | GRJ43DR73A473KWJ1K vs C1812X473K102RFO |
C1812X473K102TFX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Holy Stone Enterprise Co Ltd | GRJ43DR73A473KWJ1K vs C1812X473K102TFX |
C1812X473K102RF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Holy Stone Enterprise Co Ltd | GRJ43DR73A473KWJ1K vs C1812X473K102RF |
GRM43DR73A473KW01L | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Murata Manufacturing Co Ltd | GRJ43DR73A473KWJ1K vs GRM43DR73A473KW01L |
GCJ43DR73A473KXJ1L | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRJ43DR73A473KWJ1K vs GCJ43DR73A473KXJ1L |
GRM43DR73A473KW01K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Murata Manufacturing Co Ltd | GRJ43DR73A473KWJ1K vs GRM43DR73A473KW01K |
C1812X473K102RFX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, | Holy Stone Enterprise Co Ltd | GRJ43DR73A473KWJ1K vs C1812X473K102RFX |
GRJ43DR73A473KWJ1L | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRJ43DR73A473KWJ1K vs GRJ43DR73A473KWJ1L |