GCJ43DR73A473KXJ1K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP

Overview of GCJ43DR73A473KXJ1K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GCJ43DR73A473KXJ1K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCJ43DR73A473KXJ1KTR-ND
DigiKey CAP CER 0.047UF 1KV X7R 1812 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.3106
$0.3106 Buy Now
DISTI # GCJ43DR73A473KXJ1K
Avnet Americas CAP C-HV MKVCHP GHM-L - Tape and Reel (Alt: GCJ43DR73A473KXJ1K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2741
$0.2741 Buy Now
DISTI # 81-GCJ43DR73A473KXJ1
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant 0
  • 4,000 $0.3100
  • 8,000 $0.2980
  • 24,000 $0.2940
$0.2940 / $0.3100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 4,000 $0.2820
$0.2820 Buy Now

CAD Models for GCJ43DR73A473KXJ1K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCJ43DR73A473KXJ1K by Murata Manufacturing Co Ltd

GCJ43DR73A473KXJ1K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. GCJ43DR73A473KXJ1K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP
    VS

Alternate Parts for GCJ43DR73A473KXJ1K

This table gives cross-reference parts and alternative options found for GCJ43DR73A473KXJ1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ43DR73A473KXJ1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRJ43DR73A473KWJ1K Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP Murata Manufacturing Co Ltd GCJ43DR73A473KXJ1K vs GRJ43DR73A473KWJ1K
C1812X473K102RFO Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, Holy Stone Enterprise Co Ltd GCJ43DR73A473KXJ1K vs C1812X473K102RFO
C1812X473K102TFX Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, Holy Stone Enterprise Co Ltd GCJ43DR73A473KXJ1K vs C1812X473K102TFX
C1812X473K102RF Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, Holy Stone Enterprise Co Ltd GCJ43DR73A473KXJ1K vs C1812X473K102RF
GRM43DR73A473KW01L Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP Murata Manufacturing Co Ltd GCJ43DR73A473KXJ1K vs GRM43DR73A473KW01L
GCJ43DR73A473KXJ1L Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ43DR73A473KXJ1K vs GCJ43DR73A473KXJ1L
GRM43DR73A473KW01K Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP Murata Manufacturing Co Ltd GCJ43DR73A473KXJ1K vs GRM43DR73A473KW01K
C1812X473K102RFX Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1812, Holy Stone Enterprise Co Ltd GCJ43DR73A473KXJ1K vs C1812X473K102RFX
GRJ43DR73A473KWJ1L Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GCJ43DR73A473KXJ1K vs GRJ43DR73A473KWJ1L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCJ43DR73A473KXJ1K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCJ43DR73A473KXJ1K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCJ43DR73A473KXJ1K would you like to use for your alert(s)?
  • Please alert me when GCJ43DR73A473KXJ1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCJ43DR73A473KXJ1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCJ43DR73A473KXJ1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCJ43DR73A473KXJ1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCJ43DR73A473KXJ1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCJ43DR73A473KXJ1K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: