Part Details for GRJ155R61A106ME12J by Murata Manufacturing Co Ltd
Overview of GRJ155R61A106ME12J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRJ155R61A106ME12J
GRJ155R61A106ME12J CAD Models
GRJ155R61A106ME12J Part Data Attributes
|
GRJ155R61A106ME12J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ155R61A106ME12J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRJ155R61A106ME12J
This table gives cross-reference parts and alternative options found for GRJ155R61A106ME12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRJ155R61A106ME12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A106MP5ANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRJ155R61A106ME12J vs CL05A106MP5ANNB |
CL05A106MP5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRJ155R61A106ME12J vs CL05A106MP5NNNC |
GRM155R61A106ME11J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRJ155R61A106ME12J vs GRM155R61A106ME11J |
CL05A106MP5NNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRJ155R61A106ME12J vs CL05A106MP5NNND |
GRT155R61A106ME13J | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | Murata Manufacturing Co Ltd | GRJ155R61A106ME12J vs GRT155R61A106ME13J |
GRT155R61A106ME13D | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | Murata Manufacturing Co Ltd | GRJ155R61A106ME12J vs GRT155R61A106ME13D |
CL05A106MP5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRJ155R61A106ME12J vs CL05A106MP5ANNC |
CL05A106MP5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRJ155R61A106ME12J vs CL05A106MP5NNNO |
CL05A106MP5NNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRJ155R61A106ME12J vs CL05A106MP5NNNB |
CL05A106MP5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | GRJ155R61A106ME12J vs CL05A106MP5SNNO |