Part Details for CL05A106MP5NNNB by Samsung Electro-Mechanics
Overview of CL05A106MP5NNNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL05A106MP5NNNB
CL05A106MP5NNNB CAD Models
CL05A106MP5NNNB Part Data Attributes
|
CL05A106MP5NNNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL05A106MP5NNNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CL05A106MP5NNNB
This table gives cross-reference parts and alternative options found for CL05A106MP5NNNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL05A106MP5NNNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A106MP5ANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MP5NNNB vs CL05A106MP5ANNB |
CL05A106MP5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MP5NNNB vs CL05A106MP5NNNC |
GRM155R61A106ME11J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | CL05A106MP5NNNB vs GRM155R61A106ME11J |
CL05A106MP5NNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MP5NNNB vs CL05A106MP5NNND |
GRT155R61A106ME13J | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | Murata Manufacturing Co Ltd | CL05A106MP5NNNB vs GRT155R61A106ME13J |
GRT155R61A106ME13D | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% | Murata Manufacturing Co Ltd | CL05A106MP5NNNB vs GRT155R61A106ME13D |
CL05A106MP5ANNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MP5NNNB vs CL05A106MP5ANNC |
CL05A106MP5NNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MP5NNNB vs CL05A106MP5NNNO |
CL05A106MP5SNNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MP5NNNB vs CL05A106MP5SNNO |
CL05A106MP5GNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | Samsung Electro-Mechanics | CL05A106MP5NNNB vs CL05A106MP5GNNL |