GR474M2G
Man Yue Technology Holdings Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF

Overview of GR474M2G by Man Yue Technology Holdings Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for GR474M2G by Man Yue Technology Holdings Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GR474M2G by Man Yue Technology Holdings Ltd

GR474M2G
Man Yue Technology Holdings Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Manufacturer Series
GR(400V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Series
GR(400V)
Terminal Pitch
2.5 mm
Want to compare parts?
  1. GR474M2G
    Man Yue Technology Holdings Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF
    VS

Alternate Parts for GR474M2G

This table gives cross-reference parts and alternative options found for GR474M2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR474M2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESH474M400AE3EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation GR474M2G vs ESH474M400AE3EA
400YK0R47MEFCCE6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, Rubycon Corporation GR474M2G vs 400YK0R47MEFCCE6.3X11
400YK0R47MEFCT16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, Rubycon Corporation GR474M2G vs 400YK0R47MEFCT16.3X11
400YK0R47MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, Rubycon Corporation GR474M2G vs 400YK0R47MEFCCA6.3X11
EC0.47400GBP511LGK Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF Jackcon Capacitor Electronics Co Ltd GR474M2G vs EC0.47400GBP511LGK
NRE-HR47M400V6.3X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, NIC Components Corp GR474M2G vs NRE-HR47M400V6.3X11SP7.5LSF
SK400M0R47J5FW0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, YAGEO Corporation GR474M2G vs SK400M0R47J5FW0611
SK400M0R47A5F-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, YAGEO Corporation GR474M2G vs SK400M0R47A5F-0611
SL400MR47 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) GR474M2G vs SL400MR47
RA0472PM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF Xiamen Wanming Electronics Co Ltd GR474M2G vs RA0472PM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GR474M2G by Man Yue Technology Holdings Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GR474M2G by Man Yue Technology Holdings Ltd

Select Manufacturer
Which Manufacturer of GR474M2G would you like to use for your alert(s)?
  • Please alert me when GR474M2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GR474M2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GR474M2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GR474M2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GR474M2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GR474M2G by Man Yue Technology Holdings Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: