400YK0R47MEFCT16.3X11
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF,

Overview of 400YK0R47MEFCT16.3X11 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

CAD Models for 400YK0R47MEFCT16.3X11 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400YK0R47MEFCT16.3X11 by Rubycon Corporation

400YK0R47MEFCT16.3X11
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
8 mA
Series
YK
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 400YK0R47MEFCT16.3X11
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF,
    VS

Alternate Parts for 400YK0R47MEFCT16.3X11

This table gives cross-reference parts and alternative options found for 400YK0R47MEFCT16.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400YK0R47MEFCT16.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESH474M400AE3EA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation 400YK0R47MEFCT16.3X11 vs ESH474M400AE3EA
400YK0R47MEFCCE6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, Rubycon Corporation 400YK0R47MEFCT16.3X11 vs 400YK0R47MEFCCE6.3X11
400YK0R47MEFCCA6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, Rubycon Corporation 400YK0R47MEFCT16.3X11 vs 400YK0R47MEFCCA6.3X11
EC0.47400GBP511LGK Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF Jackcon Capacitor Electronics Co Ltd 400YK0R47MEFCT16.3X11 vs EC0.47400GBP511LGK
NRE-HR47M400V6.3X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, NIC Components Corp 400YK0R47MEFCT16.3X11 vs NRE-HR47M400V6.3X11SP7.5LSF
GR474M2G Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF Man Yue Technology Holdings Ltd 400YK0R47MEFCT16.3X11 vs GR474M2G
SK400M0R47J5FW0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, YAGEO Corporation 400YK0R47MEFCT16.3X11 vs SK400M0R47J5FW0611
SK400M0R47A5F-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF, YAGEO Corporation 400YK0R47MEFCT16.3X11 vs SK400M0R47A5F-0611
SL400MR47 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) 400YK0R47MEFCT16.3X11 vs SL400MR47
RA0472PM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 0.47uF Xiamen Wanming Electronics Co Ltd 400YK0R47MEFCT16.3X11 vs RA0472PM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400YK0R47MEFCT16.3X11 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400YK0R47MEFCT16.3X11 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 400YK0R47MEFCT16.3X11 would you like to use for your alert(s)?
  • Please alert me when 400YK0R47MEFCT16.3X11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400YK0R47MEFCT16.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400YK0R47MEFCT16.3X11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400YK0R47MEFCT16.3X11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400YK0R47MEFCT16.3X11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400YK0R47MEFCT16.3X11 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: