GPSBLS01
The Cherry Corporation
Description: Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Solder Terminal, Steel Lever Actuator, Panel Mount

Overview of GPSBLS01 by The Cherry Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GPSBLS01 by The Cherry Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GPSBLS01 by The Cherry Corporation

GPSBLS01
The Cherry Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THE CHERRY CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Travel
15.61 mm
Actuator Type
STEEL LEVER
Body Breadth
17.6 mm
Body Height
23.5 mm
Body Length or Diameter
49.6 mm
Contact (AC) Max Rating R Load
20A@250VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
25 A
Contact (DC) Max Rating R Load
25A@250VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
250 V
JESD-609 Code
e0
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.78 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Pre-Travel-Max
10 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
TIN LEAD
Termination Type
SOLDER
Want to compare parts?
  1. GPSBLS01
    The Cherry Corporation
    Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Solder Terminal, Steel Lever Actuator, Panel Mount
    VS

Alternate Parts for GPSBLS01

This table gives cross-reference parts and alternative options found for GPSBLS01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPSBLS01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GPTBLS11 Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Screw Terminal, Steel Lever Actuator, Panel Mount, ZF Friedrichshafen AG GPSBLS01 vs GPTBLS11
GPTBLS01 Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 15.61mm, Screw Terminal, Steel Lever Actuator, Panel Mount, The Cherry Corporation GPSBLS01 vs GPTBLS01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPSBLS01 by The Cherry Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPSBLS01 by The Cherry Corporation

Select Manufacturer
Which Manufacturer of GPSBLS01 would you like to use for your alert(s)?
  • Please alert me when GPSBLS01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GPSBLS01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPSBLS01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GPSBLS01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPSBLS01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPSBLS01 by The Cherry Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: