Part Details for GPEB241-4905A002C1BA by Greenconn Corp
Overview of GPEB241-4905A002C1BA by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPEB241-4905A002C1BA
GPEB241-4905A002C1BA CAD Models
GPEB241-4905A002C1BA Part Data Attributes
|
GPEB241-4905A002C1BA
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
GPEB241-4905A002C1BA
Greenconn Corp
Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GPEB241-4905A002C1BA
This table gives cross-reference parts and alternative options found for GPEB241-4905A002C1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPEB241-4905A002C1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1441509800 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | GPEB241-4905A002C1BA vs 1441509800 |
1441409850 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | GPEB241-4905A002C1BA vs 1441409850 |
TSW-149-14-L-D | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | GPEB241-4905A002C1BA vs TSW-149-14-L-D |
1170H98F1T | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Nexus | GPEB241-4905A002C1BA vs 1170H98F1T |
8614-00-49-2-Y0-8-063-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | GPEB241-4905A002C1BA vs 8614-00-49-2-Y0-8-063-LF |
4-826953-9 | 98 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | GPEB241-4905A002C1BA vs 4-826953-9 |
9441209850 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | GPEB241-4905A002C1BA vs 9441209850 |
10072353-S01-49ULF | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | GPEB241-4905A002C1BA vs 10072353-S01-49ULF |
TSW-149-05-S-D | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | GPEB241-4905A002C1BA vs TSW-149-05-S-D |
TSW-149-06-F-D | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | GPEB241-4905A002C1BA vs TSW-149-06-F-D |