Part Details for 9441209850 by W+P Products GmbH
Overview of 9441209850 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 9441209850
9441209850 CAD Models
9441209850 Part Data Attributes
|
9441209850
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
9441209850
W+P Products GmbH
Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9441209850
This table gives cross-reference parts and alternative options found for 9441209850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9441209850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS-149-04-F-D | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9441209850 vs FTS-149-04-F-D |
94416098610 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9441209850 vs 94416098610 |
TSW-149-14-L-D | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 9441209850 vs TSW-149-14-L-D |
8614-00-49-2-Y0-6-063-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 9441209850 vs 8614-00-49-2-Y0-6-063-LF |
852-10-098-20-001 | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Mill-Max Mfg Corp | 9441209850 vs 852-10-098-20-001 |
M618-H249-02-01 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 9441209850 vs M618-H249-02-01 |
94413098110 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 9441209850 vs 94413098110 |
75199-088 | Board Connector, 98 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 9441209850 vs 75199-088 |
8614-00-49-2-Y0-8-063-LF | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 9441209850 vs 8614-00-49-2-Y0-8-063-LF |
125016204910001 | Board Connector, 98 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Kyocera AVX Components | 9441209850 vs 125016204910001 |