Part Details for GP60SP-1000-BB25W by RCD Components Inc
Overview of GP60SP-1000-BB25W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part Details for GP60SP-1000-BB25W
GP60SP-1000-BB25W CAD Models
GP60SP-1000-BB25W Part Data Attributes
|
GP60SP-1000-BB25W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP60SP-1000-BB25W
RCD Components Inc
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for GP60SP-1000-BB25W
This table gives cross-reference parts and alternative options found for GP60SP-1000-BB25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP60SP-1000-BB25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP60S-1000-BB25Q | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs FP60S-1000-BB25Q |
FP60S-1000-BT25 | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs FP60S-1000-BT25 |
GP60SER-1000-BB25W | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs GP60SER-1000-BB25W |
GP60SER-1000-BT25 | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs GP60SER-1000-BT25 |
FP60S48-1000-BT25W | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs FP60S48-1000-BT25W |
FP60SER-1000-BT25W | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs FP60SER-1000-BT25W |
FP60SER-1000-BB25W | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs FP60SER-1000-BB25W |
FP60SER-1000-BT25Q | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs FP60SER-1000-BT25Q |
GP60S48-1000-BB25W | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs GP60S48-1000-BB25W |
FP60SP-1000-BB25 | Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, | RCD Components Inc | GP60SP-1000-BB25W vs FP60SP-1000-BB25 |