FP60S-1000-BT25
RCD Components Inc
Description: Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,

Overview of FP60S-1000-BT25 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10005639-11109LF Amphenol Communications Solutions Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch

CAD Models for FP60S-1000-BT25 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FP60S-1000-BT25 by RCD Components Inc

FP60S-1000-BT25
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.7 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.5 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. FP60S-1000-BT25
    RCD Components Inc
    Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for FP60S-1000-BT25

This table gives cross-reference parts and alternative options found for FP60S-1000-BT25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP60S-1000-BT25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP60SP-1000-BB25W Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs GP60SP-1000-BB25W
FP60S-1000-BB25Q Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs FP60S-1000-BB25Q
GP60SER-1000-BB25W Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs GP60SER-1000-BB25W
GP60SER-1000-BT25 Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs GP60SER-1000-BT25
FP60S48-1000-BT25W Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs FP60S48-1000-BT25W
FP60SER-1000-BT25W Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs FP60SER-1000-BT25W
FP60SER-1000-BB25W Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs FP60SER-1000-BB25W
FP60SER-1000-BT25Q Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs FP60SER-1000-BT25Q
GP60S48-1000-BB25W Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs GP60S48-1000-BB25W
FP60SP-1000-BB25 Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, RCD Components Inc FP60S-1000-BT25 vs FP60SP-1000-BB25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FP60S-1000-BT25 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FP60S-1000-BT25 by RCD Components Inc

  • Please alert me when FP60S-1000-BT25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FP60S-1000-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FP60S-1000-BT25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FP60S-1000-BT25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FP60S-1000-BT25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FP60S-1000-BT25 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: