GP55506041FBLK
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.25W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Overview of GP55506041FBLK by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for GP55506041FBLK by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP55506041FBLK by TT Electronics Resistors

GP55506041FBLK
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
AXIAL LEADED, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
STANDARD: MIL-R-10509, PRECISION, FLAME PROOF
Construction
Flame Retardant
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
28 mm
Manufacturer Series
GP
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
6040 Ω
Resistor Type
FIXED RESISTOR
Series
GP
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. GP55506041FBLK
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.25W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
    VS

Alternate Parts for GP55506041FBLK

This table gives cross-reference parts and alternative options found for GP55506041FBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55506041FBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55-T26041-1% Fixed Resistor, Metal Film, 0.25W, 6040ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors GP55506041FBLK vs GP55-T26041-1%
GP55506041FLFLTR Fixed Resistor, Metal Film, 0.25W, 6040ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors GP55506041FBLK vs GP55506041FLFLTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP55506041FBLK by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP55506041FBLK by TT Electronics Resistors

  • Please alert me when GP55506041FBLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP55506041FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP55506041FBLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP55506041FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP55506041FBLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP55506041FBLK by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: