Part Details for GP55-T26041-1% by TT Electronics Resistors
Overview of GP55-T26041-1% by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP55-T26041-1%
GP55-T26041-1% CAD Models
GP55-T26041-1% Part Data Attributes
|
GP55-T26041-1%
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GP55-T26041-1%
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.25W, 6040ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | GP | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for GP55-T26041-1%
This table gives cross-reference parts and alternative options found for GP55-T26041-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP55-T26041-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP55506041FLFLTR | Fixed Resistor, Metal Film, 0.25W, 6040ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | TT Electronics Resistors | GP55-T26041-1% vs GP55506041FLFLTR |
GP55506041FBLK | Fixed Resistor, Metal Film, 0.25W, 6040ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | TT Electronics Resistors | GP55-T26041-1% vs GP55506041FBLK |